text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2576D2TR4-5G

LM2576 Series 40 V 52 kHz Surface Mount Step−Down Switching Regulator - D2PAK-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 7V to 40V
Output Current-Max: 3A
Output Type: Fixed
Switching Frequency-Max: 52kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 98%
Efficiency: 77%
No. of Outputs: 1
Quiescent Current: 9mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,800
Minimum Order:
800
Multiple Of:
800
22,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1,000.00
USD
Quantity
Web Price
800
$1.25
1,600
$1.02
3,200
$1.01
4,000+
$1.00