text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX15041ETE+T

MAX15041 Series 28 V 3 A 385 kHz Buck SMT Switching Regulator - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 3A
Output Voltage Range: 0.606V to 25.2V
Output Type: Adjustable
Switching Frequency-Max: 385kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
Efficiency: 93%
No. of Outputs: 1
Quiescent Current: 2.1mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$11,325.00
USD
Quantity
Web Price
2,500+
$4.53
Product Variant Information section