text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX15059BETE+T

76V, 300mW Boost Converter and Current Monitor for APD Bias Applications

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.8V to 5.5V
Output Voltage Range: 8V to 76V
Output Type: Adjustable
Switching Frequency-Max: 420kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 92%
No. of Outputs: 1
Quiescent Current: 0.6mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.05%
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,675.00
USD
Quantity
Web Price
2,500+
$2.27
Product Variant Information section