text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX16907SATE/V+

36V, 2.2MHz Step-Down Converter with Low Operating Current

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 36V
Output Current-Max: 3A
Output Voltage Range: 5V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 98%
No. of Outputs: 1
Quiescent Current: 5µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.5%
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$433.20
USD
Quantity
Web Price
60
$4.39
120
$3.61
180
$3.55
240+
$3.51
Product Variant Information section