text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1705EEE+T

1 to 3 Cell, High Current, Low-Noise, Step-Up DC-DC Converters with Linear Regul

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.9V to 5.5V
Output Current-Max: 1A
Output Voltage Range: 2.5V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 340kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
Efficiency: 96%
No. of Outputs: 1
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,800.00
USD
Quantity
Web Price
2,500+
$5.12
Product Variant Information section