text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17532ATB+T

MAX17532 Series 42 V 100 mA Synchronous Step-Down DC-DC Converter - TDFN-10

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 42V
Output Current-Max: 100mA
Output Voltage Range: 0.8V to 37.8V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 92%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 22µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
12,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
8 Weeks
Total
$2,287.50
USD
Quantity
Web Price
2,500+
$0.915
Product Variant Information section