
Manufacturer Part #
MAX25431ATGA/VY+
MAX25431 Series 40 V 55 μA 2.2MHz H-Bridge Buck-Boost Controller - SWTQFN-24
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Topology: | Buck/Boost |
Input Voltage: | 6V to 36V |
Output Voltage Range: | 3V to 25V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2.2MHz |
Operating Temp Range: | -40°C to +125°C |
Quiescent Current: | 55µA |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | SWTQFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
75
$0.975
300
$0.845
1,125
$0.82
3,000
$0.80
7,500+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
SWTQFN-24
Mounting Method:
Surface Mount