text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX77812EWB+T

MAX77812 Series 5.5 V 20 A SMT Quad-Phase Buck Converter - WLP-64

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX77812EWB+T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 20A
Output Voltage Range: 0.25V to 1.525V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
No. of Outputs: 4
Storage Temperature Range: -65°C to +150°C
Power Consumption: 2094mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$5,860.00
USD
Quantity
Web Price
2,000+
$2.93
Product Variant Information section