text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC45404YMP-TR

MIC45404 Series 19 V 5 A SMT Ultra-Low Profile DC-DC Power Module - QFN-54

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 19V
Output Current-Max: 5A
Output Type: Programmable
Switching Frequency-Max: 440kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 82%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.03%
Moisture Sensitivity Level: 1
Package Style:  QFN-54
Mounting Method: Surface Mount
Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6.85
USD
Quantity
Web Price
1
$6.85
25
$5.33
50
$5.05
100
$4.78
250+
$4.45
Product Variant Information section