text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1540DJ-LF-Z

MP1540 Series 6 V 200 mA Surface Mount Adjustable Step-Up Converter - TSOT-23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Monolithic Power Systems MP1540DJ-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 6V
Output Voltage Range: 3V to 18V
Output Type: Adjustable
Switching Frequency-Max: 1.6MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Web Price
3,000+
$0.75
Product Variant Information section