text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2117DN-LF

MP2117 Series 6 V 2.2 A 1.5 MHz Synchronous Step-Down Switcher - SOIC-8E

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 6V
Output Current-Max: 2.2A
Output Voltage Range: 0.6V to 6V
Switching Frequency-Max: 1.5MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$108.00
USD
Quantity
Web Price
100+
$1.08
Product Variant Information section