text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3115DT-LF-Z

Single-Cell, 1.3MHz Sync Step-Up DCDC

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Boost
Output Voltage Range: 2.5V to 4V
Switching Frequency-Max: 1.3MHz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$3,150.00
USD
Quantity
Web Price
3,000
$1.05
6,000
$0.855
9,000
$0.845
12,000+
$0.84
Product Variant Information section