text.skipToContent text.skipToNavigation

Manufacturer Part #

MP4462DN-LF-Z

MP4462 Series 36 V 3.5 A 4.8 MHz Surface Mount Step-Down Converter - SOIC8-E

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 36V
Output Current-Max: 3.5A
Output Voltage Range: 0.8V to 30V
Switching Frequency-Max: 4.8MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,825.00
USD
Quantity
Web Price
2,500+
$2.73
Product Variant Information section