text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8869SGL-Z

MP8869S Series 0.6V 1 Output 12A Buck Switching Regulator IC - QFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code: 2233
Product Specification Section
Monolithic Power Systems MP8869SGL-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.85V to 18V
Output Current-Max: 12A
Output Voltage Range: 0.6V to 5.5V
Output Type: Programmable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 0.42mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,956
USA:
9,956
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.48
USD
Quantity
Web Price
1
$3.48
20
$3.16
100
$2.98
500
$2.81
2,500+
$2.63