text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9151GD-Z

MP9151 Series 20 V 4 A 1 MHz Synchronous Step-Down Converter - QFN-14

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 20V
Output Current-Max: 4A
Output Voltage Range: 0.8V to 19V
Switching Frequency-Max: 1.6MHz
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,150.00
USD
Quantity
Web Price
5,000+
$1.43
Product Variant Information section