text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4470GL-Z

High-Efficiency,Fast-Transient,5A,36V Synchronous,Step-Down Converter

Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 5A
Output Voltage Range: 0.8V to 32.4V
Switching Frequency-Max: 1MHz
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$15,400.00
USD
Quantity
Web Price
5,000+
$3.08
Product Variant Information section