text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4569GQ-AEC1-Z

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exp

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MPQ4569GQ-AEC1-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Current-Max: 300mA
Output Voltage Range: 67.5V
Output Type: Adjustable
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 20µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,050.00
USD
Quantity
Web Price
5,000+
$1.41