

Manufacturer Part #
MPQ8632HGLE-10-Z
MPQ8632 Series 18 V 10 A SMT High Efficiency Step-Down Converter - QFN-16
| |||||||||||
Mfr. Name: | Monolithic Power Systems | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2033 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.5V to 18V |
Output Current-Max: | 10A |
Output Voltage Range: | 0.611V to 13V |
Switching Frequency-Max: | 1MHz |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
Factory Lead Time:
N/A
Quantity
Web Price
5,000+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount