text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1014AP065G

NCP1014 Series 10 V 100 kHz 450 mA Self-Supplied Monolithic Switcher - PDIP-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
onsemi NCP1014AP065G - Technical Attributes
Attributes Table
Topology: Flyback
Input Voltage: 8.5V to 10V
Output Current-Max: 450mA
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 72%
Efficiency: 76.5%
No. of Outputs: 1
Storage Temperature Range: -60°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
$Features & Applications

The NCP101X series integrates a fixed−frequency current−mode controller and a 700 V MOSFET. Housed in a PDIP−7, PDIP−7 Gull Wing, or SOT−223 package, the NCP101X offers everything needed to build a rugged and low−cost power supply, including soft−start, frequency jittering, short−circuit protection, skip−cycle, a maximum peak current setpoint and a Dynamic Self−Supply (no need for an auxiliary winding).

For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to consume less than 100 mW at high line. In this mode, a built−in latched overvoltage protection prevents from lethal voltage runaways in case the Optocoupler would brake. These devices are available in economical 8−pin dual−in−line and 4−pin SOT−223 packages.

Key Features:

  • Built−in 700 V MOSFET with Typical RDSon of 11 Ω and 22 Ω
  • Large Creepage Distance Between High−Voltage Pins
  • Current−Mode Fixed Frequency Operation: 65 kHz – 100 kHz − 130 kHz
  • Skip−Cycle Operation at Low Peak Currents Only: No Acoustic Noise!
  • Dynamic Self−Supply, No Need for an Auxiliary Winding
  • Internal 1.0 ms Soft−Start
  • Latched Overvoltage Protection with Auxiliary Winding Operation
  • Frequency Jittering for Better EMI Signature
  • Auto−Recovery Internal Output Short−Circuit Protection
  • Below 100 mW Standby Power if Auxiliary Winding is Used
  • Internal Temperature Shutdown
  • Direct Optocoupler Connection
  • SPICE Models Available for TRANsient Analysis
  • These are Pb−Free and Halide−Free Devices

Applications:

  • Low Power AC/DC Adapters for Chargers
  • Auxiliary Power Supplies (USB, Appliances,TVs, etc.)
Pricing Section
Global Stock:
2,950
Germany (Online Only):
2,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.50
USD
Quantity
Web Price
50
$1.39
250
$1.21
1,250
$1.16
2,500
$1.14
7,500+
$1.11
Product Variant Information section