text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1050ST100T3G

NCP1050 Series 10 V 100 kHz Gated Oscillator Power Switching Regulator - SOT-223

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Flyback
Input Voltage: 7.5V to 10V
Output Current-Max: 100mA
Switching Frequency-Max: 107kHz
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,100.00
USD
Quantity
Web Price
4,000
$0.775
8,000
$0.63
12,000
$0.625
16,000+
$0.62
Product Variant Information section