text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1052ST136T3G

NCP1052 Series 10 V 136 kHz SMT Monolithic High Voltage Regulator - SOT223-4

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Flyback
Input Voltage: 7.5V to 9V
Output Current-Max: 300mA
Switching Frequency-Max: 154kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 80%
Efficiency: 72.4%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation: 13mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,280.00
USD
Quantity
Web Price
4,000
$0.82
8,000
$0.66
12,000+
$0.655
Product Variant Information section