text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1072STBT3G

NCP1072 Series 8.6 V 100 kHz 250mA Surface Mount High Voltage Switcher - SOT-223

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Switchmode
Input Voltage: 7.8V to 8.6V
Output Current-Max: 250mA
Switching Frequency-Max: 100kHz
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The NCP1072STBT3G is a fixed frequency current mode controller with a 700 V MOSFET, available in a SOT-223 package.

The NCP1072/5 offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation and a Dynamic Self−Supply (eliminating the need for an auxiliary winding).

Features:

  • Built−in 700 V MOSFET with RDS(on) of 11 Ω
  • Large Creepage Distance Between High−voltage Pins
  • Current−Mode Fixed Frequency Operation – 65 / 100 / 130 kHz (NCP1072 130 kHz on demand only)
  • Peak Current: NCP1072 with 250 mA and NCP1075 with 450 mA
  • Fixed Ramp Compensation
  • Skip−Cycle Operation at Low Peak Currents Only: No Acoustic Noise!
  • Dynamic Self−Supply: No Need for an Auxiliary Winding
  • Internal 1 ms Soft−Start
  • Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
  • Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
  • Frequency Jittering for Better EMI Signature, Including Frequency Foldback Mode
  • No Load Input Consumption < 50 mW
  • Frequency Foldback to Improve Efficiency at Light Load
  • Internal Temperature Shutdown
  • These are Pb−Free Devices

Applications:

  • Auxiliary / Standby Isolated Power Supplies White Goods / Smart Meter / E−Meter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,040.00
USD
Quantity
Web Price
4,000
$0.76
8,000
$0.62
12,000
$0.615
16,000+
$0.61
Product Variant Information section