text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1595AMNTWG

NCP1595A Series 5.5 V 1 MHz 1.5 A SMT Synchronous Buck Regulator - DFN-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 5.5V
Output Current-Max: 1.5A
Switching Frequency-Max: 1.13MHz
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Web Price
3,000
$0.52
6,000
$0.495
9,000
$0.47
12,000+
$0.445
Product Variant Information section