text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV896530MWTXG

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1708
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 1.6A
Output Voltage Range: 0.9V to 3.3V
Output Type: Adjustable
Switching Frequency-Max: 2.6MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 2
Quiescent Current: 2mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,290.00
USD
Quantity
Web Price
3,000+
$1.43
Product Variant Information section