text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2306DYPAA

PAM2306 Series 5.5 V 1 A 1.5 MHz Buck SMT Switching Regulator - WDFN-12

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V
Output Current-Max: 1A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 96%
No. of Outputs: 2
Quiescent Current: 70µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1.5%
Package Style:  WDFN-12
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
30,000
Factory Stock:Factory Stock:
0
Total
$750.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.24
9,000
$0.225
12,000
$0.215
15,000+
$0.205
Product Variant Information section