text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2327AGPADJ

PAM2327 Series 5.5 V 3.5 A Adj. Fast Transient Step-Down Converter - QFN-12

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 3.5A
Output Voltage Range: 1V to 4V
Switching Frequency-Max: 1.6MHz
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$1,050.00
USD
Quantity
Web Price
3,000+
$0.35
Product Variant Information section