text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3302-00-LGIZ

PI33xx-x0 Series 36 Vin 5 Vout 10 A Cool-Power® ZVS Buck Regulator - LGA-123

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Vicor PI3302-00-LGIZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 8V to 36V
Output Current-Max: 10A
Output Voltage Range: 3.3V to 6.5V
Output Type: Adjustable
Switching Frequency-Max: 650kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 93.9%
No. of Outputs: 1
Quiescent Current: 2mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Package Style:  LGA-123
Mounting Method: Surface Mount
$Features & Applications
The PI3302-00-LGIZ is a Part of PI33XX family 5 Vout 18 A high efficiency, wide input range DC-DC ZVS-Buck regulators integrating controller, power switches, and support components all within a high density System-in-Package (SiP).

The integration of a high performance Zero-Voltage Switching (ZVS) topology, within the PI33XX series, increases point of load performance providing best in class power efficiency. The PI33XX requires only an external inductor and minimal capacitors to form a complete DC-DC switching mode buck regulator.

Features:

  • High efficiency up to 98 %
  • ZVS-Buck Topology
  • Wide input voltage range of 8 to 36 V
  • Up to 120 W continuous output power
  • Very-Fast transient response
  • High accuracy pre-trimmed output voltage
  • User adjustable soft-start & tracking
  • Power-up into pre-biased load (select versions)
  • Paralleling and single wire current sharing
  • Frequency sync, interleaving up to 6 regulators
  • I2CTM with optional fault telemetry and margining
  • -40 to 125 °C operating range (TJ)
  • Input Over/Under Voltage Lockout (OVLO/UVLO)
  • Output Overvoltage Protection (OVP)
  • Over Temperature Protection (OTP)
  • Fast and slow current limits

Applications:

  • High efficiency systems
  • Computing, Communications, Industrial, Automotive Equipment
  • High voltage battery operation

View the available PI33 Series of Regulators

Pricing Section
Global Stock:
0
USA:
0
53
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.18
USD
Quantity
Web Price
1
$14.18
4
$14.01
20
$13.81
40
$13.73
125+
$13.50
Product Variant Information section