text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3302-03-LGIZ

PI33xx-x3 Series 36 Vin 5 Vout 15 A Cool-Power® ZVS Buck Regulator - LGA-123

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 8V to 36V
Output Current-Max: 10A
Output Voltage Range: 3.3V to 6.5V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 98%
No. of Outputs: 1
Quiescent Current: 2mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Package Style:  LGA-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
136
Multiple Of:
136
Total
$3,889.60
USD
Quantity
Web Price
136
$28.60
272
$23.23
408+
$22.88
Product Variant Information section