text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3318-20-LGIZ

PI33xx-x0 Series 36 Vin 1.8Vout 10A 2mA Cool-Power® ZVS Buck Regulator - LGA-123

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 8V to 36V
Output Current-Max: 10A
Output Voltage Range: 1.4V to 2V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 87.7%
No. of Outputs: 1
Quiescent Current: 2mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Package Style:  LGA-123
Mounting Method: Surface Mount
Features & Applications

The PI3318-20-LGIZ is a 1.8 V set output voltage, 10 A output current Buck Regulator. It has high efficiency, wide input range DC-DC ZVS-Buck regulators integrating controller, power switches, and support componentsall within a high density System-in-Package.

Features:

  • High Efficiency ZVS-Buck Topology
  • Wide input voltage range of 8V to 36V
  • Very-Fast transient response
  • High accuracy pre-trimmed output voltage
  • User adjustable soft-start & tracking
  • Power-up into pre-biased load (select versions)
  • Parallel capable with single wire current sharing
  • Input Over/Under Voltage Lockout (OVLO/UVLO)
  • Output Overvoltage Protection (OVP)
  • Over Temperature Protection (OTP)
  • Fast and slow current limits
  • -40°C to 125°C operating range (TJ)
  • Optional I2C functionality & programmability:
    • Vout margining
    • Fault reporting
    • Enable and SYNCI pin polarity
    • Phase delay (interleaving multiple regulators)

Applications:

  • High efficiency systems
  • Computing, Communications, Industrial, Automotive Equipment
  • High voltage battery operation

 

 

Pricing Section
Stock:
16
Minimum Order:
16
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$282.40
USD
Quantity
Web Price
136
$17.65
272+
$14.12
Product Variant Information section