text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3325-00-LGIZ

PI332x-00 Series 42 Vin 5 Vout 20 A Cool-Power® ZVS Buck Regulator - LGA-110

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor PI3325-00-LGIZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 14V to 42V
Output Current-Max: 20A
Output Voltage Range: 3.3V to 6.5V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +120°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 2mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Package Style:  LGA-110
Mounting Method: Surface Mount
$Features & Applications

The PI332x-00 is a family of high input voltage, wide input range DC-DC ZVS buck regulators integrating controller, power switches, and support components all within a high density System-in-Package (SiP). The integration of a high-performance Zero-Voltage Switching (ZVS) topology within the PI332x-00 series, increases point of load performance and provides best in class power efficiency. The PI332x-00 requires only an external inductor, two voltage selection resistors and minimal capacitors to form a complete DC/DC switch mode buck regulator.

FEATURES

  • 14 V to 42 V input voltage range
  • Parallel capable with single wire current sharing
  • Output over-voltage protection
  • Fast and slow current limits
  • User adjustable soft start and tracking
  • Power-up into pre-biased load ≤ 6.0 V
  • Input over-/under-voltage lockout
  • Over-temperature protection
  • Differential amplifier for output remote sensing
  • -40°C to +120°C operating range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
136
Multiple Of:
68
Total
$2,593.52
USD
Quantity
Web Price
68
$19.19
136
$19.07
204+
$18.96
Product Variant Information section