text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3424-00-LGIZ

Cool-Power 18 Vin 3.3 Vout 15 A ZVS Buck Regulator - LGA-123

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor PI3424-00-LGIZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 8V to 18V
Output Current-Max: 15A
Output Voltage Range: 3.3V
Switching Frequency-Max: 700kHz
Package Style:  LGA-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$1,380.40
USD
Quantity
Web Price
1
$10.49
10
$10.33
30
$10.25
125
$10.15
300+
$9.99
Product Variant Information section