text.skipToContent text.skipToNavigation

Manufacturer Part #

SC1417BIMSTRT

SC1417 Series 1.5 - 12 V 600 kHz 150 mA PWM Step up DC/DC Converter - MSOP-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1.5V to 12V
Output Current-Max: 150mA
Output Voltage Range: 15V
Switching Frequency-Max: 720kHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,125.00
USD
Quantity
Web Price
2,500+
$1.25
Product Variant Information section