text.skipToContent text.skipToNavigation

Manufacturer Part #

SC171MLTRT

SC171 Series 5.5 V 1 MHz 1 A Synchronous Ecospeed Step-Down Regulator - MLPD-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 5.5V
Output Current-Max: 1A
Switching Frequency-Max: 1MHz
Package Style:  MLPD-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,420.00
USD
Quantity
Web Price
3,000
$1.14
6,000
$0.92
9,000+
$0.91
Product Variant Information section