text.skipToContent text.skipToNavigation

Manufacturer Part #

SC172MLTRT

SC172 Series 5.5 V 1 MHz 2 A Synchronous EcoSpeed Step-Down Regulator - MLPD-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 1MHz
Package Style:  MLPD-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,600.00
USD
Quantity
Web Price
3,000
$1.20
6,000
$0.97
9,000+
$0.96
Product Variant Information section