text.skipToContent text.skipToNavigation

Manufacturer Part #

SC173MLTRT

SC173 Series 5.5 V 3 A Synchronous Step Down Regulator SMT - MLPD-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 5.5V
Output Current-Max: 3A
Switching Frequency-Max: 1MHz
Package Style:  MLPD-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$5,310.00
USD
Quantity
Web Price
3,000+
$1.77
Product Variant Information section