text.skipToContent text.skipToNavigation

Manufacturer Part #

SC186ULTRT

SC185 W/VID'S 0.8-3.3V

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 4A
Output Voltage Range: 0.8V to 3.3V
Switching Frequency-Max: 1.5MHz
Mounting Method: Surface Mount
Features & Applications

The SC186ULTRT is a part of SC186 series synchronous step-down regulator. It has a operating temperature ranging from -40°C to +85°C and its available in MLPQ-16 package.

The SC186 is a 4 A synchronous step-down regulator designed to operate with an input voltage range of 2.9 V to 5.5 V. The device offers fifteen pre-determined output voltages via four control pins programmable from 0.8 to 3.3 Volts.

Features:

  • Input Voltage Range — 2.9 to 5.5 V
  • Output Voltage Range — 0.8V to 3.3 V
  • Output Current — up to 4 A
  • Ultra-Small Footprint — <1mm Height Solution
  • Switching Frequency — 1.5 MHz
  • Automatic Power Save Mode
  • Efficiency Up to 95%
  • Low Output Noise Across Load Range
  • Excellent Transient Response
  • Start Up into Pre-Bias Output
  • Duty-Cycle Low Dropout Operation — 100%
  • Shutdown Current — <1 μA
  • Externally Programmable Soft Start Time
  • Power Good indicator
  • Input Under-Voltage Lockout
  • Output Over-Voltage, Current Limit Protection
  • Over-Temperature Protection

Application:

  • Routers and Network Cards
  • LCD TV
  • Office Automation
  • Printers
Pricing Section
Global Stock:
6,000
USA:
6,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,470.00
USD
Quantity
Web Price
3,000
$1.49
6,000+
$1.19
Product Variant Information section