text.skipToContent text.skipToNavigation

Manufacturer Part #

SC196AMLTRT

SC Series 2.7 to 5.5 V 1.25 MHz SMT Synchronous Buck Converter - MLPD-UT-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 1.5A
Switching Frequency-Max: 1.25MHz
Package Style:  MLPD-UT-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,040.00
USD
Quantity
Web Price
3,000
$1.68
6,000+
$1.34
Product Variant Information section