

Manufacturer Part #
SC283WLTRT
SC283 Series Dual Channel 2.9 to 5.5 V 1.8 A Buck Regulator - MLPQ-18W
| |||||||||||
Mfr. Name: | Semtech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:MLPQ-W18 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1505 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
11/06/2020 Details and Download
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.9V to 5.5V |
Output Current-Max: | 1.8A |
Switching Frequency-Max: | 2.5MHz |
Package Style: | MLPQ-W18 |
Mounting Method: | Surface Mount |
Features & Applications
The SC283WLTRT is a part of SC283 series 2.5MHz, 1.8 A synchronous step-down regulator. It has a operating temperature ranging from -40°C to +85°C and its available in MLPQ-W18 package.
The SC283 is a dual channel 1.8 A synchronous step-down regulator designed to operate with an input voltage range of 2.9 to 5.5 Volts. Each channel offers fifteen pre-determined output voltages via four control pins programmable from 0.8 to 3.3 Volts.
Features:
- VIN Range: 2.9 – 5.5 V
- VOUT Selectable: 0.8 - 3.3 V
- Up to 1.8A Output Current for Each Channel
- Ultra-Small Footprint, <1mm Height Solution
- 2.5MHz Switching Frequency
- Efficiency Up to 93%
- Low Output Noise Across Load Range
- Excellent Transient Response
- Start Up into Pre-Bias Output
- 100% Duty-Cycle Low Dropout Operation
- <1μA Shutdown Current
- Internal Soft Start
- Input Under-Voltage Lockout
- Output Over-Voltage, Current Limit Protection
- Over-Temperature Protection
- Adjustable Output Voltage
Application:
- Desktop Computing
- Set-Top Box
- LCD TV
- Network Cards
- Printer
Pricing Section
Stock:
3,003
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.77
50
$2.20
100
$2.11
500
$1.92
1,500+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
MLPQ-W18
Mounting Method:
Surface Mount