text.skipToContent text.skipToNavigation

Manufacturer Part #

SC284AULTRC

SC284 Series Dual Channel 2.5 MHz 2 A Synchronous Buck Regulator - MLPQ-UT-20

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.75V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 1V to 3.3V
Output Type: Programmable
Switching Frequency-Max: 3MHz
Efficiency: 94%
No. of Outputs: 2
Quiescent Current: 6mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.3%
Moisture Sensitivity Level: 1
Package Style:  MLPQ-UT-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,985.00
USD
Quantity
Web Price
3,000
$0.995
6,000
$0.81
9,000
$0.80
12,000+
$0.795
Product Variant Information section