text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC401BCD-T1-GE3

SiC401B microBUCK 15A 17V Integrated Buck Regulator w/Programmable LDO-MLP55-32

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 17V
Output Current-Max: 15A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 1MHz
Package Style:  POWERPAK MLP-55-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,850.00
USD
Quantity
Web Price
3,000
$0.95
6,000
$0.775
9,000
$0.765
12,000+
$0.76
Product Variant Information section