text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC402ACD-T1-GE3

SIC402ACD Series 3 to 28 V 10 A Buck Regulator with Programmable LDO - MLP-32

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 28V
Output Current-Max: 10A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 1MHz
Package Style:  POWERPAK MLP-55-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,760.00
USD
Quantity
Web Price
3,000
$0.92
6,000
$0.745
9,000
$0.74
12,000+
$0.735
Product Variant Information section