text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC403ACD-T1-GE3

6A, 16V Integrated Buck Regulator with Programmable LDO in MLP5x5 mm package

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 28V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 1MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,000.00
USD
Quantity
Web Price
3,000
$1.00
6,000
$0.815
9,000
$0.805
12,000+
$0.80
Product Variant Information section