text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC403BCD-T1-GE3

6A, 16V Integrated Buck Regulator w/ Programmable LDO in MLP5x5mm package

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 28V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 93%
No. of Outputs: 2
Storage Temperature Range: -65°C to +150°C
Package Style:  POWERPAK MLP-55-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,685.00
USD
Quantity
Web Price
3,000
$0.895
6,000
$0.725
9,000
$0.72
12,000+
$0.715
Product Variant Information section