text.skipToContent text.skipToNavigation

Manufacturer Part #

SP6648EU-L/TR

SP6648 Series 4.5 V 400 mA High Efficiency Step Up DC - DC Converter - MSOP-10

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Features & Applications
The SP6648EU-L/TR is an ultra-low quiescent current, high efficiency step-up DC-DC converter. Ideal for single cell, dual cell alkaline and Li-Ion battery applications.

The SP6648 combines the high-load efficiency associated with PWM control, with the low quiescent current and excellent light-load efficiencyof PFM control.

Features:

  • Ultra-low 12 μA Quiescent Current
  • 400 mA Output Current at 2.6 V Input: 3.3 VOUT
  • 94% Efficiency from 2 Cell to 3.3 VOUT
  • Wide Input Operating Voltage: 0.85 V to 4.5 V
  • 3.3 V Fixed or Adjustable Output
  • Integrated Synchronous Rectifier: 0.3 Ω
  • 0.3 Ω Switch
  • Anti-Ringing Switch Technology
  • Programmable Inductor Peak Current
  • Logic Shutdown Control
  • Under Voltage Lock-Out at 0.61 V
  • Programmable Low-Battery Detect
  • Single or Dual Cell Alkaline
  • Small 10 pin DFN Package and Industry
  • Standard 10 pin MSOP

Applications:

  • Camera Flash LED Driver
  • Wireless Mouse
  • PDA's
  • Pagers
  • Medical Monitors
  • Handheld Portable Devices
  • MP3 Players

 

 

 
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,625.00
USD
Quantity
Web Price
2,500+
$0.65
Product Variant Information section