text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1S12G18R

TSOT23-5L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 0.7A
Output Voltage Range: 1.8V
Output Type: Fixed
Switching Frequency-Max: 2.08MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 500µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.005%
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.88
USD
Quantity
Web Price
1
$0.88
50
$0.685
100
$0.655
500
$0.595
1,500+
$0.55
Product Variant Information section