text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1S41PUR

VFDFPN 4X4X1.0 8L PITCH 0.8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 18V
Output Current-Max: 4A
Output Voltage Range: 0.8V to 18V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -55°C to +150°C
Load Regulation (%): 0.5%
Package Style:  VFQFPN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,500
Multiple Of:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,690.00
USD
Quantity
Web Price
4,500+
$0.82
Product Variant Information section