text.skipToContent text.skipToNavigation

Manufacturer Part #

ST890CDR

ST890 Series 1.2 A Limited High Side Power Switch with Thermal Shutdown - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ST890CDR is a low voltage, P-channel MOSFET power switch intended for high side load switching applications.

The internal current limiting circuitry protects the input supply against overload. The thermal overload protection limits power dissipation and junction temperatures. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in SO-8 package.

Features:

  • 2.7 V to 5.5 V input range
  • Programmable current limit up to 1.2 A
  • Low quiescent current
  • Thermal shutdown
  • Active low FAULT indicator output
  • 90 mΩ (typ.) ON resistance
  • SO-8 and DFN8L (3 x 3 mm) packages

Applications:

  • PCMCIA slots
  • Access bus slots
  • Portable equipment

View the list of available Power Switches

Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.07
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.07
50
$0.82
100
$0.78
250
$0.735
500+
$0.70