text.skipToContent text.skipToNavigation

Manufacturer Part #

SY21034BADC

SY21034B Series 1.2 A 100 V 200 kHz Asynchronous Step Down Regulator - TSOT-23-6

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SY21034BADC - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 100V
Output Current-Max: 1.2A
Output Voltage Range: 0.6V to 24V
Output Type: Adjustable
Switching Frequency-Max: 200kHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 100µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,750.00
USD
Quantity
Unit Price
3,000+
$1.25
Product Variant Information section