text.skipToContent text.skipToNavigation

Manufacturer Part #

SY21252FCC

SY21252 Series 2 A 100 V SMT Asynchronous Step Down Regulator - SO-8E

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SY21252FCC - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 100V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 36V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 80%
No. of Outputs: 1
Quiescent Current: 100µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,175.00
USD
Quantity
Unit Price
2,500+
$1.67
Product Variant Information section