text.skipToContent text.skipToNavigation

Manufacturer Part #

TDE1707BFP

TDE1707 Series 0.5 A 48 V Intelligent Power Switch Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 6V to 48V
Output Current-Max: 0.5A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,580.00
USD
Quantity
Web Price
100
$2.20
300
$1.89
1,000
$1.83
2,000
$1.79
4,000+
$1.76
Product Variant Information section